Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No1-478-08-1-2
Order Code1356218
Also Known AsGTIN UPC EAN: 7311518141127 7311518141127
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.670 |
| 5+ | €52.340 |
| 10+ | €51.290 |
Price for:Each
Minimum: 1
Multiple: 1
€59.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No1-478-08-1-2
Order Code1356218
Also Known AsGTIN UPC EAN: 7311518141127 7311518141127
Technical Datasheet
Kit ContentsHand, Half Round, Round, Square Files
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-478-08-1-2 is a 5-piece File Set suitable for filing flat surfaces, sharp corners and shoulders as well as for deburring, filing holes, large fillets and concave surfaces. File handle developed according to the scientific ERGO™ process.
- File handle developed according to the scientific ERGO process
- For filing flat surfaces, sharp corners and shoulders as well as for deburring
- For filing holes, large fillets and concave surfaces
- High removal rate
- Set of five files with handle
- Cardboard outer display packaging containing plastic roll up wallet
- Contains one each of: Hand bastard, hand second, square bastard, half round bastard, round bastard
- Type of cut: 1 = Bastard
Applications
Maintenance & Repair
Contents
1-100-08-1-2 Hand bastard, 1-100-08-2-2 Hand second, 1-160-08-1-2 Square bastard, 1-210-08-1-2 Half round bastard and 1-230-08-1-2 Round bastard engineering files.
Technical Specifications
Kit Contents
Hand, Half Round, Round, Square Files
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04