Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No111M-17
Order Code7076514
Product RangeBahco - Combination Spanners
Also Known AsGTIN UPC EAN: 7314151828721
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.640 |
| 4+ | €12.590 |
| 10+ | €11.870 |
| 20+ | €11.040 |
Price for:Each
Minimum: 1
Multiple: 1
€14.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No111M-17
Order Code7076514
Product RangeBahco - Combination Spanners
Also Known AsGTIN UPC EAN: 7314151828721
Technical Datasheet
AF Size - Metric17mm
AF Size - Imperial-
Length190mm
Product RangeBahco - Combination Spanners
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Offset metric combination wrench
- Open-end angle of 15°
- Ring end 15° offset
- Nickel chrome plated
- Fine polished finished
- Equal sizes at both ends
- Manufactured to DIN 3113/ISO 3318/ISO 7738
- Bigger and bi-directional size marking for easy identification
- Chrome plated Micro Matt finishing provides high quality surface
- Patented U shape design
Technical Specifications
AF Size - Metric
17mm
Length
190mm
SVHC
No SVHC (25-Jun-2025)
AF Size - Imperial
-
Product Range
Bahco - Combination Spanners
Technical Docs (1)
Alternatives for 111M-17
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1