Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No28M-13
Order Code7238472
Also Known AsGTIN UPC EAN: 7314151834708 7314151834708
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €22.420 | 
Price for:Each
Minimum: 1
Multiple: 1
€22.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 28M-13 is a double head Socket Wrench with 12-point Dynamic-Drive™ profile in offset ring and 6-point dynamic-drive profile in straight ring. It is made of high performance alloy steel.
- Double head socket wrench, offset in metric sizes
 - Standards: ISO 2236
 - Material: High performance alloy steel
 - 12 points Dynamic-Drive Profile in offset ring
 - 6 points Dynamic-Drive Profile in straight ring
 - Go through in offset and deep socket in straight side to use even for long thread bar
 - Chrome plated Micro Matt finishing provides high quality surface
 
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
13mm
Length
160mm
SVHC
No SVHC (25-Jun-2025)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18