Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No2928-160
Order Code7238617
Also Known AsGTIN UPC EAN: 7314150056514 7314150056514
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €72.110 |
Price for:Each
Minimum: 1
Multiple: 1
€72.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No2928-160
Order Code7238617
Also Known AsGTIN UPC EAN: 7314150056514 7314150056514
Technical Datasheet
Plier TypeResettable Internal / External
Plier StyleCirclip
Jaw Opening Max26mm
Overall Length160mm
Bore Size Min-
Bore Size Max-
No. of Tips Supplied5 Tips
Product Range-
Product Overview
The 2928-160 is a patented resettable Circlip Pliers equipped with interchangeable tips (straight, 15° and 90°) which can easily be adapted for use with internal or external circlips as required. This underlines the significance of e.g. the 2928-160 pliers, which thus covers a range of applications previously embraced by as many as ten conventional pliers.
- Resettable pliers that complete the range of existing conventional circlip pliers
- 5 pairs of tips are supplied with the -160 & -200 and 6 pairs with the -250
- Valid for internal circlips from 8 to 100 mm diameter and for external circlips from 3 to 100 mm
- Valid for internal circlips from 8 to 100 mm diameter and for external circlips from 3 to 100 mm
Applications
Maintenance & Repair
Technical Specifications
Plier Type
Resettable Internal / External
Jaw Opening Max
26mm
Bore Size Min
-
No. of Tips Supplied
5 Tips
Plier Style
Circlip
Overall Length
160mm
Bore Size Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12