Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No8069 IP
Order Code1718742
Also Known AsGTIN UPC EAN: 7314150007042
Technical Datasheet
45 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.570 |
| 5+ | €26.810 |
| 10+ | €24.920 |
Price for:Each
Minimum: 1
Multiple: 1
€31.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 8069 IP is an Adjustable Wrench with wide handle for comfort in use. This spanner incorporate graduated 15° angled head with thin parallel jaw, completely concealed jaw shank allowing for greater accessibility with ergonomic design for operator comfort. It is made of ultimate strength through precision hardening and high performance alloy steel.
- Standards: ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333
- High performance alloy steel
- Scale in mm for pre adjusting and accurate measurement
- Head combines slimness for accessibility with strength for performance
- Left-handed screw
- Black finish. Precision-hardened and anti-corrosion treated
- IP: Industrial pack
Applications
Maintenance & Repair
Technical Specifications
Length
110mm
Product Range
-
Jaw Opening Max
13mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 8069 IP
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06