Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoA6700DZ-1/4
Order Code7078341
Also Known AsGTIN UPC EAN: 7314151751371 7314151751371
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.150 |
Price for:Each
Minimum: 1
Multiple: 1
€12.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoA6700DZ-1/4
Order Code7078341
Also Known AsGTIN UPC EAN: 7314151751371 7314151751371
Technical Datasheet
Socket TypeDynamic Drive
AF Size - Metric-
AF Size - Imperial1/4"
Drive Size - Imperial1/4"
Product Range-
Product Overview
The A6700DZ-1/4 is a double hexagon Socket made of VANADIUM-EXTRA with fine-polished nickel and chrome-plated finish. It is suitable for DIN 3124/ISO2725 and 1/4-inch 6.3 DIN 3120/ISO 1174.
- Standard length sockets, 1/4" square drive
- Bi-hex profile, inch sizes
- Not suitable for machine operation
- High performance alloy steel
- High polished finish
- Knurled
- ISO 2725 / 1174
- DIN 3124 / 3120
- Thin-walled
- These sockets are applicable to nuts and bolts used in the aerospace industry
Applications
Industrial
Technical Specifications
Socket Type
Dynamic Drive
AF Size - Imperial
1/4"
Product Range
-
AF Size - Metric
-
Drive Size - Imperial
1/4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01