Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoS240
Order Code1671614
Also Known AsGTIN UPC EAN: 7314150104017 7314150104017
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €105.670 |
3+ | €92.690 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€105.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoS240
Order Code1671614
Also Known AsGTIN UPC EAN: 7314150104017 7314150104017
Technical Datasheet
Kit Contents10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30, 32mm, Ratchet, Breaker Bar
Product Range-
Product Overview
The S240 is a 24-piece Socket Set with 1/2-inch drive, chrome-vanadium steel and conform to the ISO/DIN standards, these tools help to make tough jobs easy and ensure that they are always close at hand, it is lightweight, handy and also heavy duty. All cases feature a unique locking device which is automatically disengages from the lid when opening.
- 1/2” socket set
- High performance alloy steel
- Matt finish
- ISO 1174
- DIN 3120
- Case: High Density Polythene (HDPE)
- Contents, 24 pcs
- 18 pcs 1/2" hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 2,0 21, 22, 23, 24, 27, 30, 32 mm
- 1 pc 1/2" ratchet quick release, 60 teeth/6° action angle
- 2 pcs 1/2" extension bar 5" and 10"
Applications
Maintenance & Repair
Contents
10 to 32mm Hex Sockets, Ratchet, Breaker bar.
Technical Specifications
Kit Contents
10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30, 32mm, Ratchet, Breaker Bar
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.71