Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoS87+7
Order Code1671617
Also Known AsGTIN UPC EAN: 7314150103980
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €384.410 |
5+ | €371.380 |
10+ | €363.950 |
Price for:1 Set
Minimum: 1
Multiple: 1
€384.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoS87+7
Order Code1671617
Also Known AsGTIN UPC EAN: 7314150103980
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- High-performance alloy steel
- Less wear and damage to fastener thanks to Dynamic-Drive™ profile sockets
- Easier access with the thin compact head on combi wrench
- Comfortable grip of spanners from the U-shaped handle
- Shockproof and extreme temperature proof case
- Case: high density polythene (HDPE)
- Standards: ISO 1174 and DIN 3120
Contents
For Full List of Contents - Please See Attached Technical Data Sheet
Technical Specifications
Kit Contents
-
SVHC
No SVHC (14-Jun-2023)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.56