Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBL60R340L14ASQ
Order Code4539793
Product RangeBL60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €746.340 |
Price for:Each
Minimum: 1
Multiple: 1
€746.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBL60R340L14ASQ
Order Code4539793
Product RangeBL60 Series
Technical Datasheet
Light ColourRed
Lumen Output650lm
Power Rating-
Supply Voltage30VDC
Light Bar Length340mm
IP RatingIP67, IP68G, IP69K
Product RangeBL60 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Colour
Red
Power Rating
-
Light Bar Length
340mm
Product Range
BL60 Series
Lumen Output
650lm
Supply Voltage
30VDC
IP Rating
IP67, IP68G, IP69K
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9752