Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBL60W340L14ASQ
Order Code4539792
Product RangeBL60 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €823.790 |
Price for:Each
Minimum: 1
Multiple: 1
€823.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBL60W340L14ASQ
Order Code4539792
Product RangeBL60 Series
Technical Datasheet
Light ColourDaylight White
Lumen Output1375lm
Power Rating-
Supply Voltage30VDC
Light Bar Length340mm
IP RatingIP67, IP68G, IP69K
Product RangeBL60 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Colour
Daylight White
Power Rating
-
Light Bar Length
340mm
Product Range
BL60 Series
Lumen Output
1375lm
Supply Voltage
30VDC
IP Rating
IP67, IP68G, IP69K
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9752