Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBRT-TVHG-8X10P.
Order Code2565245
Technical Datasheet
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.700 |
| 3+ | €49.750 |
| 5+ | €48.330 |
Price for:Each
Minimum: 1
Multiple: 1
€50.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBRT-TVHG-8X10P.
Order Code2565245
Technical Datasheet
Adhesive TypeSelf Adhesive
Patch TypeReflective
Form FactorRectangle
Tape Colour-
Total Tape Thickness-
Tape Backing Material-
Tape Width - Imperial8.1"
Tape Width - Metric208mm
Tape Length - Imperial10"
Tape Length - Metric254mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Conductivity-
Tape Application-
Product Range-
Technical Specifications
Adhesive Type
Self Adhesive
Form Factor
Rectangle
Total Tape Thickness
-
Tape Width - Imperial
8.1"
Tape Length - Imperial
10"
Tape Diameter - Imperial
-
Conductivity
-
Product Range
-
Patch Type
Reflective
Tape Colour
-
Tape Backing Material
-
Tape Width - Metric
208mm
Tape Length - Metric
254mm
Tape Diameter - Metric
-
Tape Application
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268