Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoCL50GRYPQ
Order Code4241887
Product RangeCL50 Core Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €169.490 |
Price for:Each
Minimum: 1
Multiple: 1
€169.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoCL50GRYPQ
Order Code4241887
Product RangeCL50 Core Series
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeSteady
Tones-
Lens Diameter50mm
IP / NEMA RatingIP67
Connection Type5 Pin M12 Connector
Sound Pressure Level (SPL)-
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeCL50 Core Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
-
Visual Signal Type
Steady
Lens Diameter
50mm
Connection Type
5 Pin M12 Connector
Operating Temperature Min
-40°C
Product Range
CL50 Core Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
30V
Tones
-
IP / NEMA Rating
IP67
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17