Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoCL50PAKQ
Order Code4297083
Product RangeCL50 Pro Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €254.450 |
Price for:Each
Minimum: 1
Multiple: 1
€254.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoCL50PAKQ
Order Code4297083
Product RangeCL50 Pro Series
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourMulticolour
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeDimming, Flashing
TonesMultiple
Lens Diameter50mm
IP / NEMA RatingIP65, NEMA 4X
Connection Type4 Pin M12 Connector
Sound Pressure Level (SPL)93dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeCL50 Pro Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
-
Visual Signal Type
Dimming, Flashing
Lens Diameter
50mm
Connection Type
4 Pin M12 Connector
Operating Temperature Min
-20°C
Product Range
CL50 Pro Series
Module Lens Colour
Multicolour
Supply Voltage VDC
30V
Tones
Multiple
IP / NEMA Rating
IP65, NEMA 4X
Sound Pressure Level (SPL)
93dB
Operating Temperature Max
50°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241309