Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoIC70-16N-K
Order Code4731999
Product RangeIC70 Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €148.640 | 
Price for:Each
Minimum: 1
Multiple: 1
€148.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoIC70-16N-K
Order Code4731999
Product RangeIC70 Series
Signal Conditioner InputNPN
Signal Conditioner OutputNPN
No. of Output Channels16Channels
Accuracy-
Output Accuracy-
Supply Voltage30VDC
No. of Channels16 Channel
Signal Conditioner MountingDIN Rail
Isolation Input-
Product RangeIC70 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
NPN
No. of Output Channels
16Channels
Output Accuracy
-
No. of Channels
16 Channel
Isolation Input
-
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
NPN
Accuracy
-
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
IC70 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14