Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PSAF1000RGB14Q
Order Code4751727
Product RangeK50 Pro Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €175.940 |
Price for:Each
Minimum: 1
Multiple: 1
€175.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PSAF1000RGB14Q
Order Code4751727
Product RangeK50 Pro Series
Technical Datasheet
Module Lens ColourBlue, Green, Red
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeMultifunction
Lens Diameter50.04mm
Product RangeK50 Pro Series
IP / NEMA RatingIP66, IP67, IP69K
Power Rating-
External Height62.99mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Blue, Green, Red
Supply Voltage VDC
30V
Lens Diameter
50.04mm
IP / NEMA Rating
IP66, IP67, IP69K
External Height
62.99mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Multifunction
Product Range
K50 Pro Series
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1