Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PSTRGB14Q
Order Code4751718
Product RangeK50 Pro Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €175.94 |
Price for:Each
Minimum: 1
Multiple: 1
€175.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PSTRGB14Q
Order Code4751718
Product RangeK50 Pro Series
Technical Datasheet
Product RangeK50 Pro Series
Illumination Color (Activated)Multicolour
Touch Button OperationNormally Open, Normally Closed
Output StateBipolar (NPN & PNP)
Supply Voltage Min10VDC
Supply Voltage Max30VDC
IP RatingIP66, IP67, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
K50 Pro Series
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
10VDC
IP Rating
IP66, IP67, IP69K
Illumination Color (Activated)
Multicolour
Output State
Bipolar (NPN & PNP)
Supply Voltage Max
30VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1