Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PSTSQ
Order Code4751719
Product RangeK50 Pro Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €175.94 |
Price for:Each
Minimum: 1
Multiple: 1
€175.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PSTSQ
Order Code4751719
Product RangeK50 Pro Series
Technical Datasheet
Product RangeK50 Pro Series
Illumination Color (Activated)Multicolour
Touch Button Operation-
Output StateBipolar (NPN & PNP)
Supply Voltage Min18VDC
Supply Voltage Max30VDC
IP RatingIP66, IP67, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
K50 Pro Series
Touch Button Operation
-
Supply Voltage Min
18VDC
IP Rating
IP66, IP67, IP69K
Illumination Color (Activated)
Multicolour
Output State
Bipolar (NPN & PNP)
Supply Voltage Max
30VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104