Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50Z-FA2000KD-Q8
Order Code4469721
Product RangeK50Z Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €602.940 |
5+ | €590.880 |
10+ | €578.820 |
25+ | €566.760 |
50+ | €554.700 |
Price for:Each
Minimum: 1
Multiple: 1
€602.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50Z-FA2000KD-Q8
Order Code4469721
Product RangeK50Z Series
Technical Datasheet
Sensing Range Max2m
Sensing Distance Max2m
Sensor Output TypeNPN / PNP
Sensing MethodTime of Flight, Proximity
Product RangeK50Z Series
Connection Method5 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (23-Jan-2024)
Product Overview
K50Z-FA2000KD-Q8 is a K50Z series multipoint sensor.
- PFM output, PC configurable, multi-zone configurable FOV
- IP67 IP rating, infrared laser sensing beam, proximity sensing mode
- Flat pack housing style, ABS/Polycarbonate primary housing material
- Class 1 laser classification, discrete input output
- Integral QD connection, M12 quick disconnect, 8x8 pixels
- 2000mm max sensing distance, 10-30V dc power supply
- 5-pins, 2 NPN/PNP configurable discrete (switched) outputs
- 10000 max ambient light (Lux), timing (hold/delay), quick disconnect, IO link
Technical Specifications
Sensing Range Max
2m
Sensor Output Type
NPN / PNP
Product Range
K50Z Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (23-Jan-2024)
Sensing Distance Max
2m
Sensing Method
Time of Flight, Proximity
Connection Method
5 Pin M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0861