Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €268.320 |
Price for:Each
Minimum: 1
Multiple: 1
€268.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLX3EQ
Order Code4338433
Technical Datasheet
IP Rating-
Control Output TypeNPN / PNP
Protection Height67mm
Sensing Range Max2m
Sensing Range Min150mm
Supply Voltage Max30VDC
Approvals / Standards-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IP Rating
-
Protection Height
67mm
Sensing Range Min
150mm
Approvals / Standards
-
SVHC
No SVHC (15-Jan-2018)
Control Output Type
NPN / PNP
Sensing Range Max
2m
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242676
Product traceability