Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM18TB8Q
Order Code4297176
Product RangeM18T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €459.130 |
Price for:Each
Minimum: 1
Multiple: 1
€459.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM18TB8Q
Order Code4297176
Product RangeM18T Series
Technical Datasheet
Supply Voltage30VDC
Sensing Temperature Min0°C
Sensing Temperature Max300°C
Response Time25ms
Operating Temperature Min-20°C
Operating Temperature Max70°C
Analogue Outputs-
Digital OutputsNPN / PNP
Mounting Thread-
Field of View (NETD)8:1
EmissivityFixed 1
Product RangeM18T Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
M18TB8Q is a T-GAGE® M18T series temperature sensor. It is a passive, non-contacting, temperature-based device. It is used to detect objects that are either hotter or colder than the ambient condition and then activate an output. Although it looks and operates just like an Expert™ photoelectric sensor, the T-GAGE detects the infrared light energy emitted by objects instead of its own emitted light.
- Fast 25ms response time with up to 20Hz switching speed, chemical resistant
- Easy-to-use TEACH configuration without potentiometer adjustments
- Small, self-contained package; no auxiliary controller needed
- Rugged encapsulated design for harsh environments, product motion not required for sensing
- Integral 5-pin M12 male quick disconnect connection
- 8:1 D:S ratio, integrated lens sensing force, 10VDC to 30VDC supply voltage range
- Bipolar (NPN and PNP) output, IP67 IP rating, barrel housing style
- Stainless steel primary housing material, discrete input output, integral QD connection
- M12 quick disconnect type, NEMA 6 rating, 25ms minimum response time
- Operating temperature range from -20 to 70°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Supply Voltage
30VDC
Sensing Temperature Max
300°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
Fixed 1
SVHC
No SVHC (14-Jun-2023)
Sensing Temperature Min
0°C
Response Time
25ms
Operating Temperature Max
70°C
Digital Outputs
NPN / PNP
Field of View (NETD)
8:1
Product Range
M18T Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099789