Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM18TB8Q.
Order Code3872675
Product RangeM18T Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €431.930 |
| 3+ | €423.870 |
| 5+ | €411.750 |
Price for:Each
Minimum: 1
Multiple: 1
€431.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM18TB8Q.
Order Code3872675
Product RangeM18T Series
Technical Datasheet
Supply Voltage30VDC
Sensing Temperature Min0°C
Sensing Temperature Max300°C
Response Time25ms
Operating Temperature Min-20°C
Operating Temperature Max70°C
Analogue Outputs-
Digital OutputsNPN / PNP
Mounting Thread-
Field of View (NETD)8:1
EmissivityFixed 1
Product RangeM18T Series
Technical Specifications
Supply Voltage
30VDC
Sensing Temperature Max
300°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
Fixed 1
Sensing Temperature Min
0°C
Response Time
25ms
Operating Temperature Max
70°C
Digital Outputs
NPN / PNP
Field of View (NETD)
8:1
Product Range
M18T Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091627