Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBCC-512.
Order Code6423413
Your Part Number
Technical Datasheet
54 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.11 |
Price for:Each
Minimum: 1
Multiple: 1
€63.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBCC-512.
Order Code6423413
Technical Datasheet
Connector Type A7/8"-16-2B Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric4m
Cable Length - Imperial13.123ft
Product Range-
Technical Specifications
Connector Type A
7/8"-16-2B Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
13.123ft
Connector Type B
Free End
Cable Length - Metric
4m
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.367416