Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoOTBVR81
Order Code2519880
Product RangeOTB Series
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €161.450 |
5+ | €158.220 |
10+ | €154.990 |
Price for:Each
Minimum: 1
Multiple: 1
€161.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoOTBVR81
Order Code2519880
Product RangeOTB Series
Technical Datasheet
Product RangeOTB Series
Touch Button FunctionMomentary
Illumination Color (Activated)Non Illuminated
Touch Button OperationNormally Open, Normally Closed
Output StateSPDT Relay
Supply Voltage Min20V
Supply Voltage Max30V
IP RatingIP66
SVHCNo SVHC (15-Jan-2018)
Product Overview
The OTBVR81 is a Momentary Action Optical Touch Button are touch-activated photoelectric switches designed to replace capacitive touch switches and mechanical push buttons. The OPTO-TOUCH's SPDT electromechanical relay or solid-state output (depending upon model) is activated for as long as a finger, introduced into the "touch area" (yoke) of the switch, interrupts the OPTO-TOUCH's infrared sensing beam. Two indicator LEDs. One lights whenever power is "ON", the other lights whenever the output relay is activated.
- AC and AC/DC model
- 1NC-1NO contact
- Polysulfone housing
- -20 to 50°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
OTB Series
Illumination Color (Activated)
Non Illuminated
Output State
SPDT Relay
Supply Voltage Max
30V
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Momentary
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
20V
IP Rating
IP66
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.302093