Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XABFF30-2M
Order Code4385880
Product RangeQ2XABFF Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €119.480 |
5+ | €117.090 |
10+ | €114.700 |
25+ | €112.310 |
50+ | €109.920 |
Price for:Each
Minimum: 1
Multiple: 1
€119.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XABFF30-2M
Order Code4385880
Product RangeQ2XABFF Series
Technical Datasheet
Sensing Range Max30mm
Sensing MethodBackground Suppression, Fixed Field
Sensor Output TypeNPN / PNP LO
Product RangeQ2XABFF Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q2XABFF30-2M is a Q2X series fixed field sensor with background suppression. This fixed field with a background suppression sensor ignores objects beyond the set cutoff distance. Background suppression mode can be used in most situations with varying object colour and position or with varying background conditions.
- Miniature sensor for installation in the smallest of spaces, enhanced immunity to fluorescent lights
- Crosstalk immunity algorithm allows two sensors to be used in close proximity
- Small visible red LED, 1.2inch cutoff range
- 2m (6.5 ft) unterminated 4-wire cable connection, bipolar LO output
- Supply voltage range from 10VDC to 30VDC (10% maximum ripple within specified limits)
- Protected against reverse polarity and transient voltages, sensing beam is visible red LED, 645nm
- Bipolar (1NPN and 1PNP), 50mA total output current rating output configuration
- 850 microseconds, OFF to ON and ON to OFF output response
- 125µs repeatability, IP65, IP67 environmental rating
- Operating temperature range from -25°C to +50°C
Technical Specifications
Sensing Range Max
30mm
Sensor Output Type
NPN / PNP LO
Connection Method
Cable
Supply Voltage DC Max
30V
Sensing Method
Background Suppression, Fixed Field
Product Range
Q2XABFF Series
Supply Voltage DC Min
10V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555