Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45BW22DLQ
Order Code4297135
Product RangeQ45 Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €166.700 |
Price for:Each
Minimum: 1
Multiple: 1
€166.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45BW22DLQ
Order Code4297135
Product RangeQ45 Series
Technical Datasheet
Sensing Range Max1.8m
Sensing Distance Max1.8m
Sensor Output TypeSolid State Relay
Sensing MethodDiffuse
Product RangeQ45 Series
Connection Method3 Pin Mini Connector
Supply Voltage Min-
Supply Voltage Max-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q45BW22DLQ is a Q45 series diffuse, non-polarized rugged rectangle sensor. It is an advanced one-piece photoelectric sensor with an outstanding optical performance and extremely rugged design. Multiple sensing modes include opposed diffuse, retroreflective, and convergent, plus glass and plastic fibre optic models.
- Protected solid-state relay output; 300mA maximum load at up to 250VAC
- Highly visible power, signal (AID™ System1), and output indicator LEDs
- Designed to withstand 1200 psi washdown; exceeds its NEMA 6P and IEC IP67 rating
- 1. 8m (6ft) range, 3-Pin Mini-style QD cable, 90VAC to 250VAC supply voltage range
- SPST solid-state relay output type
- IP67 rating, NEMA 4X rating, rectangular housing style, thermoplastic primary housing material
- Solid-state AC switch input output, 1800mm max sensing distance, solid-state AC switch output
- Power supply/supply voltage range from 90 to 250VAC, integral QD connection
- 2ms output response time, 90% at 50°C Max Op. relative humidity
- Minimum operating temperature is -40°C, maximum operating temperature is 70°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensing Range Max
1.8m
Sensor Output Type
Solid State Relay
Product Range
Q45 Series
Supply Voltage Min
-
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
1.8m
Sensing Method
Diffuse
Connection Method
3 Pin Mini Connector
Supply Voltage Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25401