Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR2LPQ.
Order Code3872946
Product RangeQ45 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €172.370 |
| 3+ | €169.150 |
| 5+ | €164.320 |
Price for:Each
Minimum: 1
Multiple: 1
€172.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR2LPQ.
Order Code3872946
Product RangeQ45 Series
Technical Datasheet
Sensing Range Max6m
Sensing Distance Max6m
Sensor Output TypeSPDT Relay
Product RangeQ45 Series
Supply Voltage DC Min-
Supply Voltage DC Max-
Technical Specifications
Sensing Range Max
6m
Sensor Output Type
SPDT Relay
Supply Voltage DC Min
-
Sensing Distance Max
6m
Product Range
Q45 Series
Supply Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263088