Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ90R2-12040-6KDQ
Order Code4459299
Product RangeQ90R Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €969.820 |
| 5+ | €938.020 |
| 10+ | €919.260 |
| 25+ | €900.500 |
| 50+ | €881.740 |
Price for:Each
Minimum: 1
Multiple: 1
€969.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ90R2-12040-6KDQ
Order Code4459299
Product RangeQ90R Series
Technical Datasheet
Radar Beam Pattern (H x V °)120 x 40
Frequency Min60GHz
Sensing Range Min150mm
Frequency Max61.5GHz
Detection Range Max20m
Sensing Range Max20m
Supply Voltage Nom-
Sensing ModeTime of Flight
Sensor Case / Package-
Supply Voltage Range10V to 30V
No. of Pins5Pins
Sensor Output TypeNPN / PNP
SSB Noise Figure Typ-
IP RatingIP67, IP69K
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Product RangeQ90R Series
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Q90R2-12040-6KDQ is a Q90R series, R-GAGE® high power multipurpose radar sensor.
- Input voltage range from 10 to 30Vdc, 60GHz operating frequency
- IP67, IP69K rating, configurable FOV type, 5-pins
- PFM output, PC configurable
- 1 NPN/PNP configurable discrete (switched) outputs
- Flat mount housing, aluminium primary housing material
- Integral QD connection, M12 quick disconnect type
- 20000mm max sensing distance
- Operating temperature range from -40°C to 65°C
Technical Specifications
Radar Beam Pattern (H x V °)
120 x 40
Sensing Range Min
150mm
Detection Range Max
20m
Supply Voltage Nom
-
Sensor Case / Package
-
No. of Pins
5Pins
SSB Noise Figure Typ
-
Voltage Conversion Gain Typ
-
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Frequency Min
60GHz
Frequency Max
61.5GHz
Sensing Range Max
20m
Sensing Mode
Time of Flight
Supply Voltage Range
10V to 30V
Sensor Output Type
NPN / PNP
IP Rating
IP67, IP69K
Antenna
Internal
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Product Range
Q90R Series
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.374