Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM30VT2-SS-9M.
Order Code3276384
Product RangeSure Cross QM30VT Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM30VT2-SS-9M.
Order Code3276384
Product RangeSure Cross QM30VT Series
Technical Datasheet
Supply Voltage30VDC
Impedance-
Power Rating-
Sensor MountingPanel Mount
Sensitivity-
External Diameter-
Internal Diameter-
Input Current9mA
Product RangeSure Cross QM30VT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage
30VDC
Power Rating
-
Sensitivity
-
Internal Diameter
-
Product Range
Sure Cross QM30VT Series
Impedance
-
Sensor Mounting
Panel Mount
External Diameter
-
Input Current
9mA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37422