Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €187.040 |
Price for:Each
Minimum: 1
Multiple: 1
€187.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LLPQ8.
Order Code1757688
Technical Datasheet
Sensor Output TypePNP
Sensing Distance Max10m
Sensing Range Max10m
Supply Voltage DC Min10V
Output TypePNP
Supply Voltage DC Max30V
Output Current100mA
Connection MethodM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Technical Specifications
Sensor Output Type
PNP
Sensing Range Max
10m
Output Type
PNP
Output Current
100mA
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
10m
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Connection Method
M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
Product traceability