Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50R-US-AFH.
Order Code3872615
Product RangeQT50R Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,093.000 |
3+ | €1,072.000 |
5+ | €1,042.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,093.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50R-US-AFH.
Order Code3872615
Product RangeQT50R Series
Technical Datasheet
Frequency Min24.075GHz
Frequency Max24.175GHz
Sensing Range Min3.5m
Sensing Range Max24m
Detection Range Max24m
Supply Voltage Nom-
Sensor Case / Package-
No. of Pins-
Sensor Output TypeNPN / PNP
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
IP RatingIP67
Antenna-
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeQT50R Series
Qualification-
Technical Specifications
Frequency Min
24.075GHz
Sensing Range Min
3.5m
Detection Range Max
24m
Sensor Case / Package
-
Sensor Output Type
NPN / PNP
Voltage Conversion Gain Typ
-
Antenna
-
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Operating Temperature Max
65°C
Qualification
-
Frequency Max
24.175GHz
Sensing Range Max
24m
Supply Voltage Nom
-
No. of Pins
-
SSB Noise Figure Typ
-
IP Rating
IP67
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Product Range
QT50R Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.460858