Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR90C-4K-MQ
Order Code4297030
Product RangeR90C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €387.210 |
Price for:Each
Minimum: 1
Multiple: 1
€387.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR90C-4K-MQ
Order Code4297030
Product RangeR90C Series
Technical Datasheet
Signal Conditioner InputDigital
Signal Conditioner OutputDigital
No. of Output Channels4Channels
Accuracy-
Output Accuracy-
Supply Voltage30VDC
No. of Channels4 Channel
Signal Conditioner Mounting-
Isolation Input-
Product RangeR90C Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Signal Conditioner Input
Digital
No. of Output Channels
4Channels
Output Accuracy
-
No. of Channels
4 Channel
Isolation Input
-
SVHC
No SVHC (14-Jun-2023)
Signal Conditioner Output
Digital
Accuracy
-
Supply Voltage
30VDC
Signal Conditioner Mounting
-
Product Range
R90C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151499