Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15S-TH-MQ
Order Code4295214
Product RangeS15S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €138.290 |
Price for:Each
Minimum: 1
Multiple: 1
€138.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15S-TH-MQ
Order Code4295214
Product RangeS15S Series
Technical Datasheet
Sensor Output TypeRS485
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor TerminalsConnector
Sensing Accuracy7%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeS15S Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
S15S-TH-MQ is a S15S temperature and humidity sensor. Connects directly to a sensor or anywhere in-line for ease of use. Protected against reverse polarity and transient voltages.
- IP67 IP rating, S15 housing style
- Serial (Modbus) input-output
- M12 quick disconnect type, NEMA 6 environmental rating (NEMA)
- Quick disconnect, relative humidity input, temperature input, Modbus RTU
- 74mm dimension length
- 0 to 100% relative humidity (RH)/-40°C to +85°C temperature measuring range
- Supply voltage is 10VDC to 30VDC at 50mA maximum
- Connects via RS485 Modbus® registers
- Ships with aluminium grill filter cap
- Operating conditions: temperature range from -40°C to +70°C
Technical Specifications
Sensor Output Type
RS485
Supply Voltage Min
10VDC
Sensor Terminals
Connector
Operating Temperature Min
-40°C
Product Range
S15S Series
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensing Accuracy
7%
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038636