Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18UBAQ
Order Code4241917
Product RangeS18U Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €324.150 |
5+ | €317.670 |
10+ | €311.180 |
25+ | €304.700 |
50+ | €298.220 |
Price for:Each
Minimum: 1
Multiple: 1
€324.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18UBAQ
Order Code4241917
Product RangeS18U Series
Technical Datasheet
Sensing Range Min30mm
Sensing Range Max300mm
Beam Angle-
Switching Frequency300kHz
External Diameter18mm
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeS18U Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- U-GAGE™ S18U series sensor with discrete output
- Input voltage range from 10V to 30VDC, 5-pin M12 integral QD connection
- Ultrasonic sensing beam, DC power, IP67 IP rating
- Proximity sensing beam, barrel - straight housing style
- ABS/polycarbonate primary housing material, 30mm to 300mm sensing distance
- Bipolar (NPN & PNP) discrete (switched) outputs
- 300KHz ultrasonic frequency, remote teach
- Clear object detection, quick disconnect, ultrasonic
- Operating temperature range from -20°C to +60°C
Warnings
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Sensing Range Min
30mm
Beam Angle
-
External Diameter
18mm
Operating Temperature Min
-20°C
Product Range
S18U Series
Sensing Range Max
300mm
Switching Frequency
300kHz
Sensitivity (dB)
-
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008391