Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,578.000 |
5+ | €1,546.000 |
10+ | €1,515.000 |
25+ | €1,483.000 |
50+ | €1,452.000 |
Product Information
Product Overview
S4BR14-900-S is a S4B series heavy duty type 4, 14mm receiver safety light curtain. It gives users more flexibility when deciding how to mount light curtains on their machines. Optimized auto cascade saves installation and setup time. It is specially designed cordsets simplify installation and maintenance. Zone indication and weak beam strength indicators reduce commissioning time and help identify maintenance needs. Muting accessories refine system design and installation. The S4B detects when the beam strength is low and will send this signal via pin 5 on the connector to your PLC or HMI to notify maintenance teams that the lens needs to be cleaned.
- IP65 rating, >650 to <=950mm defined area height range, >8 to <=20m max operating range
- Aluminium primary housing material, receiver system type
- Type 4 Per IEC 61496-2 effective aperture angle
- Removable disconnect connector type
- Black anodized housing finish, operating distance range from 0.1 to 12m
- 24VDC +/- 15% operating voltage, 72mA typical supply current
- 108 / 209 recovery time, 14mm resolution, short protection, trip output
- Features - cascade, end-to-end sensing, auxiliary output
- Dimension W x D is 38 x 40mm, 900mm overall length
- Operating temperature range from -20 to 55°C
Warnings
Carefully read, understand, and follow the information in the S4B instruction manual. Perform a risk assessment of the specific machine-guarding application.
Notes
Mounting hardware and cable/M12 pigtail ordered separately.
Technical Specifications
PL e
SIL3, CL3
900mm
IP65
14mm
24VDC
No SVHC (15-Jan-2018)
Level 4
-
12m
CE, cULus
PNP, OSSD
S4B Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate