Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSD50P300WKQP
Order Code4656622
Product RangeSD50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €330.780 |
Price for:Each
Minimum: 1
Multiple: 1
€330.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSD50P300WKQP
Order Code4656622
Product RangeSD50 Series
Technical Datasheet
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Backlighting Colour-
No. of Digits / Alpha-
Display Size325mm x 51.3mm
Screen Size-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeSD50 Series
Technical Specifications
Supply Voltage Min
12VDC
Backlighting Colour
-
Display Size
325mm x 51.3mm
Panel Cutout Height
-
Panel Cutout Diameter
-
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
30VDC
No. of Digits / Alpha
-
Screen Size
-
Panel Cutout Width
-
Operating Temperature Min
-20°C
Product Range
SD50 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.344