Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312LVMHS
Order Code4459101
Product RangeMini-Beam Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €177.380 |
| 5+ | €171.370 |
| 10+ | €165.750 |
| 25+ | €162.440 |
| 50+ | €159.120 |
Price for:Each
Minimum: 1
Multiple: 1
€177.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312LVMHS
Order Code4459101
Product RangeMini-Beam Series
Technical Datasheet
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max5m
Sensing MethodNon-Polarized Retroreflective
Output TypeNPN Open Collector / PNP
Product RangeMini-Beam Series
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Method
Non-Polarized Retroreflective
Product Range
Mini-Beam Series
Supply Voltage Min
10VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
5m
Output Type
NPN Open Collector / PNP
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1506