Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312LVQD
Order Code4241910
Product RangeMini-Beam Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €177.380 |
| 5+ | €171.370 |
| 10+ | €165.750 |
| 25+ | €162.440 |
| 50+ | €159.120 |
Price for:Each
Minimum: 1
Multiple: 1
€177.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312LVQD
Order Code4241910
Product RangeMini-Beam Series
Technical Datasheet
Sensing Range Max5m
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max5m
Sensor Output TypeNPN / PNP
Sensing MethodNon Polarized Retroreflective
Output TypeNPN Open Collector / PNP
Product RangeMini-Beam Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
SM312LVQD is a MINI-BEAM® DC voltage series sensor.
- 10V to 30VDC input voltage with bipolar NPN/PNP outputs
- IP67 IP rating
- Visible red LED sensing beam, DC power
- Non polarized retroreflective sensing mode, rectangular w/M18 mount housing style
- Thermoplastic primary housing material, 5000mm maximum sensing distance
- 4-pin M12 integral QD connection, 100ms delay at power-up
- 300µs repeatability, acrylic lens material, encapsulated, quick disconnect
- 5m sensing range, visible red, 650nm LED range
- Protected against reverse polarity and transient voltages
- Operating temperature range from -20°C to +70°C
Technical Specifications
Sensing Range Max
5m
Sensing Distance Max
5m
Sensing Method
Non Polarized Retroreflective
Product Range
Mini-Beam Series
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensor Type
Self-Contained Photoelectric Sensor
Sensor Output Type
NPN / PNP
Output Type
NPN Open Collector / PNP
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086