Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTBVP6Q5.
Order Code1907740
Your Part Number
Technical Datasheet
92 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €178.880 |
Price for:Each
Minimum: 1
Multiple: 1
€178.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTBVP6Q5.
Order Code1907740
Technical Datasheet
Product Range-
Touch Button FunctionMomentary
Illumination Color (Activated)Green
Touch Button OperationNormally Open, Normally Closed
Output StateSPDT Relay
Supply Voltage Min10VDC
Supply Voltage Max30VDC
IP RatingIP66
Technical Specifications
Product Range
-
Illumination Color (Activated)
Green
Output State
SPDT Relay
Supply Voltage Max
30VDC
Touch Button Function
Momentary
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
10VDC
IP Rating
IP66
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219089