Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18-2VPDL-Q8.
Order Code2915457
Product RangeT18-2 Series
Technical Datasheet
60 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €81.720 | 
Price for:Each
Minimum: 1
Multiple: 1
€81.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18-2VPDL-Q8.
Order Code2915457
Product RangeT18-2 Series
Technical Datasheet
Sensing Range Max750mm
Sensing Distance Max750mm
Sensing MethodDiffuse
Sensor Output TypeComplementary PNP
Product RangeT18-2 Series
Supply Voltage DC Min10V
Connection MethodEuro Style Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
750mm
Sensing Method
Diffuse
Product Range
T18-2 Series
Connection Method
Euro Style Connector
Supply Voltage DC Max
30V
Sensing Distance Max
750mm
Sensor Output Type
Complementary PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391