Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT30R-1515-KIQ
Order Code3638751
Product RangeT30R R-GAGE Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT30R-1515-KIQ
Order Code3638751
Product RangeT30R R-GAGE Series
Technical Datasheet
Radar Beam Pattern (H x V °)15 x 15
Sensing Range Min-
Sensing Range Max15m
Sensing ModeTime of Flight
Supply Voltage Range10V to 30V
Sensor Output TypeNPN / PNP
Configuration-
IP RatingIP67
Product RangeT30R R-GAGE Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Radar Beam Pattern (H x V °)
15 x 15
Sensing Range Max
15m
Supply Voltage Range
10V to 30V
Configuration
-
Product Range
T30R R-GAGE Series
Sensing Range Min
-
Sensing Mode
Time of Flight
Sensor Output Type
NPN / PNP
IP Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091627
Product traceability