Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT30UUPAQ.
Order Code1906931
Product RangeT30 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT30UUPAQ.
Order Code1906931
Product RangeT30 Series
Technical Datasheet
Sensing Range Min150mm
Sensing Range Max1m
Beam Angle-
Switching Frequency0
External Diameter-
Sensitivity (dB)0
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeT30 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Range Min
150mm
Beam Angle
-
External Diameter
-
Operating Temperature Min
-20°C
Product Range
T30 Series
Sensing Range Max
1m
Switching Frequency
0
Sensitivity (dB)
0
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114307
Product traceability