Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTLF100P3
Order Code4297092
Product RangeTLF100 Pro Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €231.750 |
Price for:Each
Minimum: 1
Multiple: 1
€231.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTLF100P3
Order Code4297092
Product RangeTLF100 Pro Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeFlashing, Steady
TonesContinuous
Lens Diameter100mm
IP / NEMA RatingIP65, IP69K, NEMA 4X
Connection TypeCable
Sound Pressure Level (SPL)94dB
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeTLF100 Pro Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Lens Diameter
100mm
Connection Type
Cable
Operating Temperature Min
-40°C
Product Range
TLF100 Pro Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
30V
Tones
Continuous
IP / NEMA Rating
IP65, IP69K, NEMA 4X
Sound Pressure Level (SPL)
94dB
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252424