Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.370 |
5+ | €55.240 |
10+ | €54.120 |
25+ | €52.990 |
50+ | €51.860 |
100+ | €50.730 |
Price for:Each
Minimum: 1
Multiple: 1
€56.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoVB2-FSM 4.4/2FKM 4
Order Code4263867
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter4 Position M12 Plug
Convert To Splitter2 x 4 Position M12 Receptacle
Adapter Body ColourYellow
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
4 Position M12 Plug
Adapter Body Colour
Yellow
Product Range
-
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
2 x 4 Position M12 Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41