Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLF12XW600S24QP
Order Code4385888
Product RangeWLF12 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €114.540 |
Price for:Each
Minimum: 1
Multiple: 1
€114.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLF12XW600S24QP
Order Code4385888
Product RangeWLF12 Series
Technical Datasheet
Light Strip Length600mm
No. of LEDs-
Illumination ColourCool White
Input Voltage24VDC
Input Power-
IP RatingIP66, IP67, IP69K
Product RangeWLF12 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Strip Length
600mm
Illumination Colour
Cool White
Input Power
-
Product Range
WLF12 Series
No. of LEDs
-
Input Voltage
24VDC
IP Rating
IP66, IP67, IP69K
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136077