Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28PXRGBW1130DXKQ.
Order Code3781419
Product RangeWLS28 Pro Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €712.030 |
Price for:Each
Minimum: 1
Multiple: 1
€712.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28PXRGBW1130DXKQ.
Order Code3781419
Product RangeWLS28 Pro Series
Technical Datasheet
Light ColourRed, Green, Blue, White
Lumen Output-
Power Rating-
Supply Voltage30VDC
Light Bar Length1.13m
Product RangeWLS28 Pro Series
Technical Specifications
Light Colour
Red, Green, Blue, White
Power Rating
-
Light Bar Length
1.13m
Lumen Output
-
Supply Voltage
30VDC
Product Range
WLS28 Pro Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:94056120
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608