Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28PXRGBW850XKQ
Order Code4297019
Product RangeWLS28 Pro Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €680.380 |
Price for:Each
Minimum: 1
Multiple: 1
€680.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28PXRGBW850XKQ
Order Code4297019
Product RangeWLS28 Pro Series
Technical Datasheet
Light ColourRed, Green, Blue, White
Lumen Output-
Power Rating-
Supply Voltage30VDC
Light Bar Length850mm
IP RatingIP50
Product RangeWLS28 Pro Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
WLS28PXRGBW850XKQ is a WLS28 series pro LED strip light with IO-Link.
- Non-cascadable
- RGBW multicolour
- IP50 construction
- 18-30VDC voltage rating
- Integral 4-pin M12 QD connection
- Clear anodized aluminium housing
- Operating temperature range from -40°C to +50°C (-40°F to +122°F)
- 850mm length
Technical Specifications
Light Colour
Red, Green, Blue, White
Power Rating
-
Light Bar Length
850mm
Product Range
WLS28 Pro Series
Lumen Output
-
Supply Voltage
30VDC
IP Rating
IP50
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:94054139
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.816462