Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €97.090 |
| 5+ | €77.230 |
| 10+ | €75.690 |
Price for:Each
Minimum: 1
Multiple: 1
€97.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBARRY CONTROLS
Manufacturer Part NoC1010
Order Code1303953
Technical Datasheet
External Depth28mm
Bore Diameter Nom-
External Diameter58mm
Weight0.2g
Product Range-
Product Overview
The C1010 is a Cup Mount made of rubber bonded to two metal reinforcements of truncated form. The ratio of radial and axial rigidity of the elements is 1/1, which allows excellent stability. It can be assembled multidirectional. Effective in compression, traction and shear. It is used for suspended ceilings and mobile applications.
- Interior reinforcement with tapped hole
- External reinforcements with square base (4 holes)
- Supports iso-stiffness into axial and radial
- Chloroprene resistant to oils
- Easy and fast to install
- 6.5daN Maximum load (mobile and static application)
- 25 to 35Hz Natural frequency range
Applications
HVAC, Consumer Electronics, Industrial
Technical Specifications
External Depth
28mm
External Diameter
58mm
Product Range
-
Bore Diameter Nom
-
Weight
0.2g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84509000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17