Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRON
Manufacturer Part NoBTHQ42005VSS-FSTF-LED WHITE
Order Code9448969
Product RangeBTHQ42005VSS
Technical Datasheet
206 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €73.910 |
5+ | €73.900 |
10+ | €68.630 |
50+ | €64.030 |
Price for:Each
Minimum: 1
Multiple: 1
€73.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ42005VSS-FSTF-LED WHITE
Order Code9448969
Product RangeBTHQ42005VSS
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.7mm
LCD Display TypeFSTN
Module Size98mm x 60mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeBTHQ42005VSS
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BTHQ42005VSS-FSTF-LED WHITE is a 20-character (5 x 8 dots) x 4 lines FSTN positive black and white transflective LCD Character Module with 6 O'clock direction viewing angle and 1/16 duty, 1/5 bias driving scheme. 'SAMSUNG' KSOO66UP-IOBCC (die form) LCD controller and driver or equivalent. 'SAMSUNG' KSOO6SB-PC C (die form) LCD segment drivers or equivalent.
- White LED05 backlight
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.7mm
Module Size
98mm x 60mm
Operating Temperature Max
50°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
BTHQ42005VSS
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074