You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BATRONIX BX32P BARLINO

Programmer, BX32P BARLINO II, Automatic Programming Start, Multi Programmer Control

BATRONIX BX32P BARLINO
BATRONIX BX32P BARLINO
BATRONIX BX32P BARLINO
BATRONIX BX32P BARLINO
BATRONIX BX32P BARLINO
BATRONIX BX32P BARLINO
BATRONIX BX32P BARLINO
BATRONIX BX32P BARLINO
BATRONIX BX32P BARLINO
BATRONIX BX32P BARLINO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BATRONIX BATRONIX
Manufacturer Part No:
BX32P BARLINO
Order Code:
1374014
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BX32P BARLINO   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The BX32P BARLINO II is a high quality and compact programmer for commonly used memory chips. The programmer offers an exceptionally flexible, simple to use and extremely fast set of EPROM programmer that support a broad range of chips. With a height of only 2.5cm the enclosures are very practical and are noted for their design and anodized die cast aluminium construction. The exceptional flexibility is attained by providing all power requirements via the USB port. A power adapter or batteries are not required, since all programming voltages are provided internally by a voltage generator from the USB supply voltage. The chips are programmed at a high level of quality and reproducibility in the shortest time possible through the use of optimized algorithms and microcontroller managed programming times. All supported chips can be programmed directly in DIP/DIL packages and suitable adapters are available for specialized packages such as PLCC, SOP, TSOP and QFP.
  • USB powered
  • Chip auto identification
  • Multi programmer control
  • Automatic programming start
  • Multi platform support
  • Supported devices are very old NMOS EPROM, NMOS EPROM, EEPROM NV-RAM, FLASH, LPC, FWH, Firmware Hubs
  • 32pin aries high quality ZIF socket
  • USB 2.0 full speed 12Mb/s
  • Chip ID test
  • Low voltage support down to 3V
  • Doubled firmware memory size: The BX32P Barlino II has enough place for future improvements and enlarged chip support
  • Improve pin driving possibilities: The BX32P Barlino II can drive more pins with supplying and programming voltages as its predecessor
  • Improved chip supply: The supply and programming voltages of the chips can now be set more accurately

Applications

Embedded Design & Development

Contents

Programmer, USB cable, Prog express software, manual (multi language) on CD.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock Need more?

Standard lead time for this product is 5 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€161.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €161.11
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --