60,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €165.230 |
Product Information
Product Overview
MEFV22C is a BBC micro:bit CLUB contains 10x BBC micro:bit V2 boards and all essentials needed to power boards and start programming. This BBC micro:bit is a pocket-sized computer that introduces you to how SW and HW work together. It has an LED light display, buttons, sensors, a speaker, microphone and many other input/output features that, when programmed, let it interact with you and your world. You will need a computer, tablet or phone to write and send code to the micro:bit, but once the code is on the micro:bit it works as a standalone device with just the battery pack. Bluetooth 5.1 connectivity with Bluetooth Low Energy (BLE), ideal for communicating with other devices such as smartphones and tablets.
- micro:bit works with Microsoft, MacOS, Apple iPads(and iPhones) and Android devices
- Computing is made physical
- Use the micro:bit to sense, measure and log light, temperature, sound, movement, magnetism
- Nordic nRF52833 processor with 512KB flash and 128KB RAM
- 5x5 LED display matrix, 25 red LEDs with 255-step intensity control
- 2 programmable tactile button for user funct, full speed USB 2.0 interface via micro USB connection
- New notched edge connector makes it easier to connect things like crocodile clip, conductive thread
- MEMS Microphone with LED indicator, dedicated I2C bus for peripherals
- Onboard speaker, capacitive touch sensor, motion sensor and temperature sensors
- LED matrix can be used to sense ambient light with software algorithm
Contents
10x BBC micro:bit V2 boards, 10x micro USB cable, 10x battery packs (for batteries), 10x packs of 2x AAA batteries, 10x quick start user guides, safety leaflets, cardboard battery pack holders and stickers.
Notes
Note: Coloured accents are randomly assorted.
Technical Specifications
Nordic Semiconductor
ARM
nRF52833
-
-
Cortex-M4F
10x micro:bit V2 Board, 10x USB Cable, 10x Battery Holder, 20x Batteries
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate